Low

2004-1201 - 

DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 10 AWG, 6 mm², Clamp, 32 A

2004-1201 - DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 10 AWG, 6 mm², Clamp, 32 A

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2004-1201
Newark Part No.:
28K2030
Product Range
2004 Series
Also Known As:
GTIN UPC EAN: 4017332071055
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
  • Up to 30% smaller than other terminals on the market
  • Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
  • Push-in wire termination for faster installation

Product Information

:
2Positions
:
20AWG
:
10AWG
:
6mm²
:
Clamp
:
32A
:
800V
:
1
:
2004 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4017332071055

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

589 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$2.04 $ 2.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.26
25 + $2.14
100 + $2.01
250 + $1.89
500 + $1.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of end plate for 2 ways DIN rail mount terminal block (part number 2004-1201)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of end plate which can be used with this terminal block is 2004-1291 from Wago.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:34.886-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28K2030, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.