Low

WAGO  0733-0372  Standard Terminal Block, Header, 733 Series, 12 Contacts, 2.5 mm, Terminal Block, PCB, PCB Mount

WAGO 0733-0372
Manufacturer:
WAGO WAGO
Manufacturer Part No:
0733-0372
Newark Part No.:
79K2160
Product Range
733 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
733 Series
No. of Contacts:
12Contacts
Pitch Spacing:
2.5mm
Connector Type:
Terminal Block, PCB
Connector Mounting:
PCB Mount
Wire Size AWG Max:
20AWG
Wire Size AWG Min:
28AWG
Contact Plating:
-
Contact Material:
Steel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.