WAGO  236-406  Wire-To-Board Terminal Block, 6, 320 V, 24 A, 28 AWG, 12 AWG, 2.5 mm²

WAGO 236-406

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79K2061
  • Manufacturer Part No 236-406

Product Overview


The 236-406 is a 6-pole grey PCB Terminal Strip with front/side-entry wiring. This terminal strip has tin-plated electrolytic copper contacts and a polyamide 6.6 insulator. It accepts 28 to 12AWG wire size.
  • Cage Clamp® connection method
  • Operating tools for factory wiring
  • 45° Connection angle permits a wide range of uses and wiring options
  • UL94V-0 Flammability rating

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Block Orientation: Through Hole 45°
  • Conductor Area CSA: 2.5mm²
  • Connector Type: Terminal Block, PCB
  • Contact Material: Steel
  • No. of Positions: 6
  • Pitch Spacing: 5.08mm
  • Rated Current: 24A
  • Rated Voltage: 320V
  • SVHC: No SVHC (15-Jun-2015)
  • Series: 236
  • Wire Connection Method: Clamp
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 28AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1091
  •  132/1099

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/7/16

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02 $3.02

Buy

Price

Quantity List Price
1 - 24 $3.02
25 - 99 $2.87
100 - 249 $2.69
250 - 499 $2.54
500+ $2.35
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Is each connection a different color like the illustration or are they all the same color?
3 years, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The color of the connector is BLUE (06),the last two digits from the manufacturer part #0236-0406 indicates the color,
3 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:23.545-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79K2061, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought