WAGO  233-506  Wire-To-Board Terminal Block, 6, 160 V, 6 A, 28 AWG, 20 AWG, 0.5 mm²

WAGO 233-506

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79K2052
  • Manufacturer Part No 233-506

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Block Orientation: Through Hole 30°
  • Conductor Area CSA: 0.5mm²
  • Connector Type: Terminal Block, PCB
  • Contact Material: Steel
  • No. of Positions: 6
  • Pitch Spacing: 2.54mm
  • Rated Current: 6A
  • Rated Voltage: 160V
  • SVHC: No SVHC (15-Jun-2015)
  • Series: 233
  • Wire Connection Method: Push In
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 28AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1091
  •  132/1099

Availability

Availability:  54


  • 54 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.21 $3.21

Buy

Price

Quantity List Price
1 - 24 $3.21
25 - 99 $3.05
100 - 249 $2.85
250 - 499 $2.70
500+ $2.50
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28K9063
233-206

233-206

WAGO

MOD PC STRIP 6-POS W/LEVERS

0

Price for: Each 1

1+ $3.49 100+ $2.85 250+ $2.62 500+ $2.43

Buy
    More stock available week commencing 3/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought