Low

WACHENDORFF  WDGHA1210  ADAPTER SLEEVE, 12MM TO 10MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WACHENDORFF
  • Newark Part No.: 18X5019
  • Manufacturer Part No WDGHA1210

Product Information


  • Bore Diameter Min: 12mm
  • Rotational Speed Max: -
  • SVHC: No SVHC (17-Dec-2014)
  • Torque: -

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.67

Buy

Price

Quantity List Price
1 - 99 $8.67
100 - 249 $7.09
250 - 499 $6.50
500 - 999 $6.04
1000+ $5.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought