Low

WACHENDORFF  WDG 58B-4096-ABN-R24-K3  ENCODER, CLAMPING, 4096PPR, CABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WACHENDORFF
  • Newark Part No.: 18X4991
  • Manufacturer Part No WDG 58B-4096-ABN-R24-K3

Product Information


  • No. of Channels: 1
  • Rotational Speed Max: 8000rpm
  • SVHC: To Be Advised
  • Supply Voltage Max: 30VDC
  • Supply Voltage Min: 10VDC

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $256.11

Buy

Price

Quantity List Price
1 - 9 $256.11
10 - 24 $237.81
25 - 49 $229.37
50 - 99 $220.93
100+ $211.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought