Low

WACHENDORFF  ST270606  COUPLING, JOINTED, 6MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WACHENDORFF
  • Newark Part No.: 18X4951
  • Manufacturer Part No ST270606

Product Information


  • Bore Diameter Min: 6mm
  • Rotational Speed Max: 10000rpm
  • SVHC: To Be Advised
  • Torque: 80N-cm

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $57.69

Buy

Price

Quantity List Price
1 - 24 $57.69
25 - 49 $55.06
50 - 99 $53.59
100 - 249 $51.84
250+ $50.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought