VOLEX  VL-2300-30-300  POWER CORD IEC60320C-13/14, 3M, 10A, BLK

VOLEX VL-2300-30-300

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54M5536
  • Manufacturer Part No VL-2300-30-300

Product Specifications, Documents & More


  • Cable Length - Imperial: 10ft
  • Cable Length - Metric: 3m
  • Connector Type A: IEC 320 C14
  • Connector Type B: IEC 60320 C13
  • Current Rating: 10A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 14N5058 - POWER CORD, IEC 320 C14 TO C13, 98", 10A, 250V
  • 54M5537 - POWER CORD IEC60320C-13/14, 3M, 10A, BLACK
  • 54M5535 - POWER CORD IEC60320C-13/14, 2M, 10A, BLACK

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14N5058
319004-T01

319004-T01

QUALTEK ELECTRONICS

POWER CORD, IEC 320 C14 TO C13, 98", 10A, 250V

Price for: Each 1

1+ $8.51 100+ $8.00 500+ $7.41 1000+ $6.76

Buy

Available until stock is exhausted


see cut-off times

54M5537
VL-2300-30-300K

VL-2300-30-300K

VOLEX

POWER CORD IEC60320C-13/14, 3M, 10A, BLACK

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

54M5535
VL-2300-30-200K

VL-2300-30-200K

VOLEX

POWER CORD IEC60320C-13/14, 2M, 10A, BLACK

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought