Low

17749 - 

Mains Power Cord, 18 AWG, Shielded, IEC 60320 C13, Free End, 6.5 ft, 2 m, Black

17749 - Mains Power Cord, 18 AWG, Shielded, IEC 60320 C13, Free End, 6.5 ft, 2 m, Black

The actual product may differ from image shown

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17749
Newark Part No.:
37F3303
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IEC 60320 C13
:
Free End
:
6.5ft
:
2m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17749 is a Power Cord with SVT 18AWG x 3 aluminum/Mylar shielded cable and a black PVC jacket. This North American wire harness has IEC 60320 C13 black PVC connector to free/stripped end.

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$5.48 $ 5.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.48
25 + $5.23
50 + $5.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

VOLEX - 17749 - POWER CORD, IEC60320C-13, 2M, 10A, BLACK 5 5 1 1
Power cable These cables are easy to work with. Very flexible and easy to remove the outer black cover. Application used in requires a shielded and very flexible cable. This meets the requirements for our application. Also very easy to tin the stranded wires. March 17, 2015
  • 2015-06-11T15:21:54.951-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_37F3303, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.