Low

17742 10 B1 - 

Mains Power Cord, 18 AWG, Shielded, w/o Foil & Braid, NEMA 5-15P, IEC 60320 C13, 6.5 ft, 2 m, Black

17742 10 B1 - Mains Power Cord, 18 AWG, Shielded, w/o Foil & Braid, NEMA 5-15P, IEC 60320 C13, 6.5 ft, 2 m, Black

The actual product may differ from image shown

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17742 10 B1
Newark Part No.:
37F3331
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NEMA 5-15P
:
IEC 60320 C13
:
6.5ft
:
2m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17742 is a Power Cord with SVT 18AWG x 3 foil shielded cable and a black PVC jacket. This North American detachable power supply cord has NEMA 5-15 black PVC plug to IEC 60320 C-13 black PVC connector.
  • FT2 Flame rating
  • 60°C Rated temperature

Applications

Power Management

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,295 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$5.41 $ 5.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.41
25 + $5.23
50 + $4.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.