Low

17621 - 

Mains Power Cord, 16 AWG, Shielded, IEC 60320 C13, Free End, 9.8 ft, 3 m, Black

17621 - Mains Power Cord, 16 AWG, Shielded, IEC 60320 C13, Free End, 9.8 ft, 3 m, Black

The actual product may differ from image shown

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17621
Newark Part No.:
93K2640
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IEC 60320 C13
:
Free End
:
9.8ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17621 is a 3m foil shielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, IEC-320-C-13 moulded vinyl grounding connector (PH-386) at one end and free/stripped leads at other end connection.
  • 1625W/13A Rating
  • 60°C Temperature rating

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$10.84 $ 10.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.84
25 + $10.36
50 + $9.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.