VOLEX  17237  Mains Power Cord, NEMA 5-15P, Free / Stripped End, 6 ft, 1.8 m, Grey

VOLEX 17237

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98K6010
  • Manufacturer Part No 17237

Product Overview


The 17237 is a 1.83m 3-conductor unshielded Standard Power Cord with SVT 18AWG x 3 cable, grey PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and free/stripped leads at other end connection.
  • 1250W/10A Rating
  • 60°C Temperature rating

Applications

Power Management
Back to top

Product Information


  • Connector Type A NEMA 5-15P
  • Connector Type B Free / Stripped End
  • Cable Length - Imperial 6ft
  • Cable Length - Metric 1.8m
  • Jacket Color Grey
  • Product Range -
  • Current Rating 10 A
  • SVHC No SVHC (17-Dec-2015)
  • Voltage Rating 125 V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1175
  •  132/1183

Availability

Availability:  1,725


  • 1,725 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/25/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.54 $4.54

Buy

Price

Quantity List Price
1 - 24 $4.54
25 - 49 $4.39
50+ $4.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


VOLEX - 17237 - POWER CORD, NEMA5-15P, 6FT, 10A, GREY 5 5 1 1
Electronics Manager Great product for the cost and always in stock. quick shipping too. January 27, 2015
  • 2015-06-11T15:22:55.845-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_98K6010, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74Y9216
MC-166

MC-166

MULTICOMP

Mains Power Cord, NEMA 5-15P, Free / Stripped End, 6 ft, 1.83 m, Grey

Awaiting Delivery

Price for: Each

1+ $3.87 25+ $3.56 50+ $3.29 100+ $3.18 More pricing

Buy
  • 300 Further stock expected to ship on May 5, 2016
  • More stock available week commencing 8/15/16 Contact me when back in stock

    Associated Products


    Customers Also Bought