Low

17036 10 H100 - 

Mains Power Cord, NEMA 5-15P, IEC 60320 C5, 5.9 ft, 1.8 m, Black

17036 10 H100 - Mains Power Cord, NEMA 5-15P, IEC 60320 C5, 5.9 ft, 1.8 m, Black

The actual product may differ from image shown

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17036 10 H100
Newark Part No.:
98K6007
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NEMA 5-15P
:
IEC 60320 C5
:
5.9ft
:
1.8m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17036 is a 1.8m 3-conductor Standard Power Cord with SPT-2 18AWG x 3 cable, black jacket, IEC 60320 C5 at one end and NEMA 5-15P mains plug (USA) at other end connection. Can be used as replacement power cord for Dell, Compaq, IBM and other laptop computers.

Applications

Computers & Computer Peripherals, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
188 in stock

Each

1+ $3.33 100+ $2.72 250+ $2.50 500+ $2.32 1000+ $2.18 More Less

413 in stock

Each

1+ $9.14 25+ $8.46 100+ $7.03 250+ $6.46 500+ $6.20 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

466 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.99
25 + $4.77
50 + $4.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.