Low

VOLEX  17032A  POWER CORD IEC60320C-13/14, 0.6M 10A BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VOLEX
  • Newark Part No.: 34C7245
  • Manufacturer Part No 17032A

Product Information


  • Cable Length - Imperial: 2ft
  • Cable Length - Metric: 600mm
  • Connector Type A: IEC 320 C13
  • Connector Type B: IEC 320 C14
  • Current Rating: 10A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1174

Availability

Availability: No Longer Manufactured


Substitutes

  • 63W4900 - VOLEX-2170H-UNIVERSAL JUMPER CORD, C13 TO C14, 0.6M, 10A, BLACK

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63W4900
2170H
Technical Data Sheet}

2170H

VOLEX

UNIVERSAL JUMPER CORD, C13 TO C14, 0.6M, 10A, BLACK

UNIVERSAL JUMPER CORD, C13 TO C14, 0.6M, 10A, BLACK; Voltage Rating:250V; Cable Length - Metric:0.6m; Connector Type A:IEC 320 C14; Connector Type B:IEC 320 C13; Jacket Color:Black; Cord Category:SVT; Current Rating:10A

  Write a Review | Ask a Question

201

1+ $3.29 25+ $3.17 50+ $3.01

Buy
  • 201 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Jul 29, 2014
  • Supplier lead time 9 weeks

Customers Also Bought