Low

17002A 10 B1 - 

Mains Power Cord, 18 AWG, NEMA 5-15P, IEC 60320 C13, 18 ", 457 mm, Black

17002A 10 B1 - Mains Power Cord, 18 AWG, NEMA 5-15P, IEC 60320 C13, 18 ", 457 mm, Black

The actual product may differ from image shown

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17002A 10 B1
Newark Part No.:
99K5541
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NEMA 5-15P
:
IEC 60320 C13
:
18"
:
457mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17002A is a 0.46m 3-conductor unshielded Standard Power Cord with SJT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and IEC 320-C-13 molded PVC grounding connector (PH-386) at other end connection.
  • 1250W/10A Rating
  • 60°C Temperature rating

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Mains Power Cord, UL Listed, NEMA 5-15P, IEC 60320 C13, 1.5 ft, 457.2 mm, Black

136 in stock

Each

1+ $2.23 25+ $2.05 50+ $1.88 100+ $1.83 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

575 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$3.17 $ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.17
25 + $3.06
50 + $2.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

VOLEX - 17002A - POWER CORD NEMA5-15P/IEC C13, 1.5FT, 10A BLACK 5 5 1 1
Works Great! We had no problem with the product. The short cable length is just what we were looking for. March 11, 2015
  • 2015-06-11T15:22:55.530-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_99K5541, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.