Low

VISHAY  VY1152M35Y5UC63V0  CAP, CER, X1/Y1, Y5U, 1500PF, RADIAL

VISHAY VY1152M35Y5UC63V0
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VY1152M35Y5UC63V0
Newark Part No.:
49Y7633
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1500pF
Product Range:
VY1 Series
Capacitance Tolerance:
± 20%
Suppression Class:
X1 / Y1
Voltage Rating X:
760V
Voltage Rating Y:
500V
Packaging:
Each
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.