Low

VISHAY  VSOP58438  IR RECEIVER, QFN PREAMPLIFIER FOR RC

VISHAY VSOP58438
Technical Data Sheet (212.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
38kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Amplifier Case Style:
QFN
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.