VISHAY  VSOP58436  IR RECEIVER, QFN PREAMPLIFIER FOR RC

VISHAY VSOP58436

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48W3705
  • Manufacturer Part No VSOP58436

Product Information


  • Bandwidth 3.8kHz
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Amplifier Case Style QFN
  • No. of Pins 8Pins
  • Operating Temperature Min -25°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • SVHC To Be Advised

Availability

Availability:  2,684

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01 $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 99 $0.839
100 - 499 $0.737
500 - 999 $0.656
1000 - 2499 $0.497
2500+ $0.402
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought