Low

VISHAY  VSOP38338  IR RECEIVER, QFN PREAMPLIFIER FOR RC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 48W3704
  • Manufacturer Part No VSOP38338

Product Information


  • Amplifier Case Style: QFN
  • Bandwidth: 38kHz
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V

Availability

Availability:  425

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.819

Buy

Price

Quantity List Price
1 - 99 $0.819
100 - 249 $0.634
250 - 499 $0.573
500 - 999 $0.518
1000+ $0.477

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62W1053
TSSP4038

TSSP4038

VISHAY SEMICONDUCTOR

IR Receivers / 3V PH.MODULE S.VIEW-e3

IR Receivers / 3V PH.MODULE S.VIEW-e3

  Write a Review | Ask a Question

0

1000+ $0.602

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought