VISHAY  VSOP38336  IR RECEIVER, QFN PREAMPLIFIER FOR RC

VISHAY VSOP38336

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48W3703
  • Manufacturer Part No VSOP38336

Product Specifications, Documents & More


  • Amplifier Case Style: QFN
  • Bandwidth: 3.8kHz
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V

Availability

Availability:  203

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.848 $0.848

Buy

Price

Quantity List Price
1 - 249 $0.848
250 - 499 $0.64
500 - 999 $0.57
1000 - 4999 $0.514
5000+ $0.466
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought