Low

VISHAY  VSMY2850RG  IR EMITTER, 1.9V, 850NM, SMD-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 37T9030
  • Manufacturer Part No VSMY2850RG

Product Information


  • Diode Case Style: -
  • Fall Time tf: 10ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.9V
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Peak Wavelength: 870nm
  • Radiant Intensity: 850mW/Sr
  • Rise Time: 10ns
  • SVHC: To Be Advised
  • Viewing Angle: 10°

Find similar products  grouped by common attribute

Availability

Availability:  5,936

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/11/16

Price for: Spool of 6000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.895

Buy

Price

Quantity List Price
1 - 9 $0.895
10 - 49 $0.767
50 - 99 $0.672
100 - 499 $0.576
500 - 999 $0.473
1000 - 2999 $0.388
3000 - 7999 $0.341
8000+ $0.325

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29T3784
VSMY2850RG

VSMY2850RG

VISHAY SEMICONDUCTOR

INFRARED DIODE, 850NM, SMD

INFRARED DIODE, 850NM, SMD; Forward Current If(AV):100mA; Rise Time:10ns; Fall Time tf:10ns; Viewing Angle:10°; Forward Voltage VF Max:1.9V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Diode Case Style:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,986

1+ $0.841 10+ $0.693 100+ $0.60 250+ $0.519 more…

Buy
  • 11,986 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought