Low

VS-VSKD56/12 - 

Diode Module, 1.2 kV, 60 A, 860 mV, Dual Series

VS-VSKD56/12 - Diode Module, 1.2 kV, 60 A, 860 mV, Dual Series

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-VSKD56/12
Newark Part No.:
75R3364
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-VSKD56/12 is a Power Module Standard Diode intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger.
  • High voltage
  • Low thermal resistance
  • -40 to 150°C Junction operating temperature range

Applications

Power Management, Motor Drive & Control, Lighting, Industrial

Product Information

:
1.2kV
:
60A
:
860mV
:
Dual Series
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.