Low

VISHAY  VS-ETX0806FP-M3  Fast / Ultrafast Power Diode, 600 V, 8 A, Single, 3.4 V, 24 ns, 80 A

VISHAY VS-ETX0806FP-M3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-ETX0806FP-M3
Newark Part No.:
47T2530
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
8A
Diode Configuration:
Single
Forward Voltage VF Max:
3.4V
Reverse Recovery Time trr Max:
24ns
Forward Surge Current Ifsm Max:
80A
Operating Temperature Max:
175°C
Diode Case Style:
TO-220FP
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products