Low

VISHAY  VS-8ETX06FPPBF  Fast / Ultrafast Power Diode, 600 V, 8 A, Single, 3 V, 17 ns, 110 A

VISHAY VS-8ETX06FPPBF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-8ETX06FPPBF
Newark Part No.:
63J8106
Product Range
VS-8E Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
8A
Diode Configuration:
Single
Forward Voltage VF Max:
3V
Reverse Recovery Time trr Max:
17ns
Forward Surge Current Ifsm Max:
110A
Operating Temperature Max:
175°C
Diode Case Style:
TO-220FP
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
VS-8E Series
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products