Low

VISHAY  VS-6EWX06FN-M3  Fast / Ultrafast Power Diode, 600 V, 6 A, Single, 3.1 V, 21 ns, 50 A

VISHAY VS-6EWX06FN-M3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-6EWX06FN-M3
Newark Part No.:
82T9781
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
6A
Diode Configuration:
Single
Forward Voltage VF Max:
3.1V
Reverse Recovery Time trr Max:
21ns
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
175°C
Diode Case Style:
TO-252AA
No. of Pins:
3 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products