Low

VISHAY  VS-15S2TH06FP  Fast / Ultrafast Power Diode, 600 V, 15 A, Dual Series, 2.4 V, 28 ns, 115 A

VISHAY VS-15S2TH06FP
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-15S2TH06FP
Newark Part No.:
86R8945
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
15A
Diode Configuration:
Dual Series
Forward Voltage VF Max:
2.4V
Reverse Recovery Time trr Max:
28ns
Forward Surge Current Ifsm Max:
115A
Operating Temperature Max:
175°C
Diode Case Style:
TO-220FP
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products