Low

VISHAY  VO0601T  OPTCOUPLR, 10MBD, 5V/US, 8PIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 99R2126
  • Manufacturer Part No VO0601T

Product Information


  • Data Rate: 10Mbaud
  • Input Current: 15mA
  • Isolation Voltage: 4kV
  • No. of Channels: 1
  • No. of Pins: 8
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Logic Gate
  • Output Voltage: 7V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  447

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.962

Buy

Price

Quantity List Price
10 - 99 $0.962
100 - 249 $0.87
250 - 499 $0.787
500 - 999 $0.699
1000 - 1999 $0.64
2000 - 4999 $0.60
5000+ $0.533

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought