Low

VISHAY  VLPC1201A2J  LED Strip, 240 mm, 12 LED's, Cool White, 42 V, Not Rated

VISHAY VLPC1201A2J
VISHAY VLPC1201A2J
Technical Data Sheet (165.83KB) EN See all Technical Docs

The actual product may differ from image shown

VISHAY VLPC1201A2J
VISHAY VLPC1201A2J

Product Overview

The VLPC1201A2J is a 42V high brightness LED Power Module with 12 LEDs and metal core. This cool while strip LED module features InGaN technology, prepared to divide in half strips by cutting. Cu conductive top layer, color binning and LM80 certified LEDs.
  • 100μm Isolation layer prepreg
  • ±80° Angle of half intensity
  • 2100lm Luminous flux

 

Product Information

Light Strip Length:
240mm
No. of LEDs:
12LED's
Illumination Color:
Cool White
Input Voltage:
42V
Input Power:
-
IP Rating:
Not Rated
Product Range:
POWER Series
Power Rating:
32.2 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial;
  • Commercial;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.