Low

VISHAY  VLPC1201A2  LED, MODULE BIG, COLD WHITE

VISHAY-VLPC1201A2-LED, MODULE BIG, COLD WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 48W3666
  • Manufacturer Part No VLPC1201A2

Product Information


  • Forward Current @ Test: 700mA
  • Luminous Flux @ Max: 2100lm
  • Luminous Flux @ Test: 2100lm
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.30

Buy

Price

Quantity List Price
1 - 24 $53.30
25 - 49 $50.87
50 - 99 $49.52
100 - 249 $47.89
250+ $46.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought