Low

VISHAY  VJ0805D681KXBAJ  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 680 pF, 100 V, ± 10%, C0G / NP0

VISHAY VJ0805D681KXBAJ
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ0805D681KXBAJ
Newark Part No.:
24W7914
Product Range
VJ HIFREQ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
680pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
VJ HIFREQ Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VJ0805D681KXBAJ

VJ0805D681KXBAJ

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.232 5000+ $0.211

Buy

Similar Products