Low

VISHAY  TSOP4836  PHOTODIODE, IR RECEIVER, 36KHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 15J0091
  • Manufacturer Part No TSOP4836

Product Information


  • Carrier Frequency: 36kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 950µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Availability

Availability:  1,597

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.844

Buy

Price

Quantity List Price
1 - 9 $0.844
10 - 99 $0.78
100 - 249 $0.713
250 - 499 $0.65
500 - 999 $0.612
1000 - 1999 $0.551
2000 - 4999 $0.537
5000+ $0.481

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
15J0089
TSOP4136

TSOP4136

VISHAY

PHOTODIODE, IR RECEIVER, 36KHZ

PHOTODIODE, IR RECEIVER, 36KHZ; Wavelength Typ:-; Carrier Frequency:36kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:950µA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

209

1+ $0.844 10+ $0.78 100+ $0.713 250+ $0.65 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought