Low

VISHAY  TSOP4138  PHOTODIODE, IR RECEIVER, 38KHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 15J0090
  • Manufacturer Part No TSOP4138

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 950µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Availability

Availability:  764

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.923

Buy

Price

Quantity List Price
1 - 9 $0.923
10 - 99 $0.853
100 - 249 $0.781
250 - 499 $0.711
500 - 999 $0.67
1000 - 1999 $0.603
2000 - 4999 $0.587
5000+ $0.527

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K0287
TSOP4138

TSOP4138

VISHAY SEMICONDUCTOR

IR RECEIVER, 45M, 950NM, SIP

IR RECEIVER, 45M, 950NM, SIP; Wavelength Typ:-; Carrier Frequency:38kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Supply Current:950µA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,178

1+ $1.23 10+ $1.15 100+ $1.03 250+ $0.935 more…

Buy
  • 1,178 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
15J0092
TSOP4838

TSOP4838

VISHAY

IR RECEIVER, 38KHZ

IR RECEIVER, 38KHZ; Wavelength Typ:-; Carrier Frequency:38kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:950µA; Opto Case Style:Through Hole;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,800

1+ $0.923 10+ $0.853 100+ $0.781 250+ $0.711 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought