Low

VISHAY  TSOP1138.  PHOTODIODE, IR RECEIVER, 38KHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 15J0076
  • Manufacturer Part No TSOP1138.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 20M1622 - VISHAY SEMICONDUCTOR-TSOP1138.-IR RECEIVER, 45M, 950NM, SIP

Price

Quantity List Price
1 - 9 $1.43
10 - 99 $1.33
100 - 249 $1.21
250 - 499 $1.11
500 - 999 $1.04
1000 - 1999 $0.934
2000 - 4999 $0.909
5000 - 999999999 $0.816

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20M1622
TSOP1138.
Technical Data Sheet}  

TSOP1138.

VISHAY SEMICONDUCTOR

IR RECEIVER, 45M, 950NM, SIP

IR RECEIVER, 45M, 950NM, SIP; Wavelength Typ:-; Carrier Frequency:38kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

961

1+ $0.776 Promotional price 10+ $0.776 Promotional price 100+ $0.776 Promotional price 250+ $0.665 Promotional price more…

Buy

(Available until stock is exhausted)

  • 961 in stock for same day shipping

see cut-off times

Customers Also Bought