Low

VISHAY  TSHA5201  IR EMITTER, 5MM, 875NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 98K1845
  • Manufacturer Part No TSHA5201

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 600ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.5V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 875nm
  • Radiant Intensity: 50mW/Sr
  • Rise Time: 600ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.5V
  • Viewing Angle: 12°

Find similar products  grouped by common attribute

Availability

Availability:  433

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.679

Buy

Price

Quantity List Price
1 - 9 $0.679
10 - 49 $0.582
50 - 99 $0.509
100 - 499 $0.437
500 - 999 $0.359
1000 - 2999 $0.294
3000 - 7999 $0.259
8000 - 999999999 $0.246

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought