Low

VISHAY  TSAL6200  IR EMITTER, 5MM, 940NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 26M4331
  • Manufacturer Part No TSAL6200

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.35V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 60mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Viewing Angle: 17°

Find similar products  grouped by common attribute

Availability

Availability:  1,884

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.324

Buy

Price

Quantity List Price
1 - 9 $0.324
10 - 49 $0.278
50 - 99 $0.243
100 - 499 $0.209
500 - 999 $0.171
1000 - 2999 $0.14
3000 - 7999 $0.124
8000+ $0.118

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
  • Weight (kg): 2
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95B4858
TSAL6200

TSAL6200

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:60mW/Sr; Viewing Angle:17°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,039

1+ $0.232 10+ $0.211 50+ $0.199 100+ $0.183 more…

Buy
  • 6,039 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Customers Also Bought