Low

TSAL6200.. - 

Infrared Emitter, 17 °, T-1 3/4 (5mm), 100 mA, 1.35 V, 800 ns, 800 ns

TSAL6200.. - Infrared Emitter, 17 °, T-1 3/4 (5mm), 100 mA, 1.35 V, 800 ns, 800 ns

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSAL6200..
Newark Part No.:
77R3195
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSAL6200 is a High Power Infrared Emitting Diode with high radiant power and high speed moulded in a blue-grey plastic package. It has 940nm emitting diode in GaAlAs multi quantum well (MQW) technology. Suitable for high pulse current operation and good spectral matching with Si photodetectors.
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage

Applications

Industrial, HVAC

Product Information

:
17°
:
T-1 3/4 (5mm)
:
100mA
:
1.35V
:
800ns
:
800ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

IR, EMITTER, 940NM, 5MM, THROUGH HOLE

33,911 in stock
Add
85 in stock

Each

1+ $0.50 10+ $0.377 25+ $0.338 50+ $0.292 More Pricing...

 
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

95B4858 - Infrared Emitter, High Power, 17 °, Radial Leaded, 100 mA, 3 V, 800 ns, 800 ns

78Y9605 - IR, EMITTER, 940NM, 5MM, THROUGH HOLE

26AC4776 - IR EMITTER HIGH POWR 950NM 5MM 17DEG-E3

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.