Low

VISHAY  TSAL6100  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 34M8850
  • Manufacturer Part No TSAL6100

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 2.6V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 130mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 20°

Availability

Availability:  7,598

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.546

Buy

Price

Quantity List Price
1 - 9 $0.546
10 - 49 $0.424
50 - 99 $0.327
100 - 499 $0.292
500 - 999 $0.199
1000 - 3999 $0.15
4000 - 7999 $0.133
8000+ $0.114

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
33C1732
TSAL6100

TSAL6100

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:10°; Forward Voltage VF Max:3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,884

1+ $0.215 10+ $0.196 50+ $0.184 100+ $0.17 more…

Buy
  • 14,884 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Associated Products


Customers Also Bought