Low

VISHAY  TSAL5300  IR EMITTER, 950NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 34M8849
  • Manufacturer Part No TSAL5300

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.35V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 45mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Viewing Angle: 22°

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 95B4859 - Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:25 ; Forward Voltage VF Max:3V; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; MSL:- ;RoHS Compliant: Yes
  • 34M8851 - Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:25 ; Forward Voltage VF Max:3V; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; MSL:- ;RoHS Compliant: No

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95B4859
TSAL6400

TSAL6400

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:25 ; Forward Voltage VF Max:3V; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,853

1+ $0.215 10+ $0.196 50+ $0.184 100+ $0.17 More pricing

Buy
  • 3,853 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
34M8851
TSAL6400
Technical Data Sheet}
No Not RoHS compliant

TSAL6400

VISHAY

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Viewing Angle:25 ; Forward Voltage VF Max:3V; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; MSL:- ;RoHS Compliant: No

5.0  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.483 10+ $0.376 50+ $0.29 100+ $0.258 More pricing

Buy
 
Check more stock
  • 198 Further stock expected to ship on Jun 9, 2015
  • Per the manufacturer, more stock expected week of 9/21/15
Contact me when back in stock

Customers Also Bought