Low

VISHAY  TLUR4400  LED, RED, T-1 (3MM), 15MCD, 640NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 98K1589
  • Manufacturer Part No TLUR4400

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 15mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 640nm

Availability

Availability:  6,043

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.193

Buy

Price

Quantity List Price
1 - 9 $0.193
10 - 49 $0.172
50 - 99 $0.16
100 - 499 $0.149
500 - 999 $0.126
1000 - 1999 $0.114
2000 - 4999 $0.102
5000+ $0.099

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33C1437
TLUR4400

TLUR4400

VISHAY SEMICONDUCTOR

LED, RED, T-1 (3MM), 15MCD, 630NM

LED, RED, T-1 (3MM), 15MCD, 630NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:15mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

874

1+ $0.125 Promotional price 10+ $0.125 Promotional price 50+ $0.125 Promotional price 100+ $0.108 Promotional price more…

Buy
  • 874 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought