Low

VISHAY  TLHY5405  LED, YELLOW, T-1 3/4 (5MM), 14MCD, 585NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 98K1560
  • Manufacturer Part No TLHY5405

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.4V
  • LED Color: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 14mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 585nm

Availability

Availability:  3,794

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.147

Buy

Price

Quantity List Price
1 - 9 $0.147
10 - 49 $0.132
50 - 99 $0.123
100 - 499 $0.114
500 - 999 $0.097
1000 - 1999 $0.087
2000 - 4999 $0.078
5000+ $0.076

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought