Low

VISHAY  TLHR4200  LED, RED, T-1 (3MM), 8MCD, 635NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 98K1545
  • Manufacturer Part No TLHR4200

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 8mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 22°
  • Wavelength Typ: 635nm

Availability

Availability:  3,690

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.179

Buy

Price

Quantity List Price
1 - 9 $0.179
10 - 49 $0.16
50 - 99 $0.149
100 - 499 $0.138
500 - 999 $0.117
1000 - 1999 $0.106
2000 - 4999 $0.094
5000+ $0.092

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought