Low

VISHAY  TLHG4605  LED, GREEN, T-1 (3MM), 6MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 98K1538
  • Manufacturer Part No TLHG4605

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.4V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 6mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 60°
  • Wavelength Typ: 565nm

Availability

Availability:  4,428

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.203

Buy

Price

Quantity List Price
1 - 9 $0.203
10 - 49 $0.182
50 - 99 $0.169
100 - 499 $0.157
500 - 999 $0.133
1000 - 1999 $0.12
2000 - 4999 $0.107
5000+ $0.105

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33C1280
TLHG4605

TLHG4605

VISHAY SEMICONDUCTOR

LED, GREEN, T-1 (3MM), 6MCD, 575NM

LED, GREEN, T-1 (3MM), 6MCD, 575NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:6mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:575nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

609

1+ $0.164 Promotional price 10+ $0.164 Promotional price 50+ $0.164 Promotional price 100+ $0.14 Promotional price more…

Buy
  • 609 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought