New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

VISHAY - TFDU6300-TR1 - IRDA TRANSCEIVER FIR, 4MBIT TINYFACE

VISHAYTFDU6300-TR1
Image is for illustrative purposes only.
Please refer to product description
VISHAY
Manufacturer:
VISHAY
Newark Part Number:
48W3501
Manufacturer Part No:
TFDU6300-TR1

Technical Data Sheet (189.55KB) EN
Technical Data Sheet (189.55KB) EN

Product Information
  • IRDA TRANSCEIVER FIR, 4MBIT TINYFACE
  • Data Rate Max: 4Mbps
  • Data Transmission Distance: 700mm
  • Peak Wavelength: 886nm
  • Supply Current: 2mA
  • Supply Voltage Min: 2.4V
  • Supply Voltage Max: 3.6V
  • Operating Temperature Min: -25°C
  • Operating
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 235

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

235 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.41  

  1. Qty

Price

Qty Price
1  - 99 $4.41
100  - 249 $3.61
250  - 499 $3.31
500  - 999 $3.07
1000+  $2.89
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY) OR (Infrared Transceivers) OR (TFDU6300-TR1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----