Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY
- Newark Part Number:
- 48W3500
- Manufacturer Part No:
- TFDU6103-TR1
-
- Technical Data Sheet (224.35KB) EN
Product Information
- IRDA TRANSCEIVER FIR, 4MBIT BABYFACE
- Data Rate Max: 4Mbps
- Data Transmission Distance: 1m
- Peak Wavelength: 886nm
- Supply Current: 2mA
- Supply Voltage Min: 2.4V
- Supply Voltage Max: 5.5V
- Operating Temperature Min: -25°C
- Operating
- RoHS Compliant: Yes
Availability
|
Availability:
215
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
215 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.40
Price
| Qty | Price |
|---|---|
| 1 - 99 | $5.40 |
| 100 - 249 | $4.42 |
| 250 - 499 | $4.05 |
| 500 - 999 | $3.76 |
| 1000+ | $3.53 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


