Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY
- Newark Part Number:
- 48W3499
- Manufacturer Part No:
- TFDU4301-TR1
-
- Technical Data Sheet (202.14KB) EN
Product Information
- IRDA TRANSCEIVER SIR, 115KBIT TINYFA
- Data Rate Max: 115.2Kbps
- Data Transmission Distance: 700mm
- Peak Wavelength: 900nm
- Supply Current: 70µA
- Supply Voltage Min: 2.4V
- Supply Voltage Max: 5.5V
- Operating Temperature Min: -30°C
- Operating
- RoHS Compliant: Yes
Availability
|
Availability:
498
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
498 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.21
Price
| Qty | Price |
|---|---|
| 1 - 99 | $5.21 |
| 100 - 249 | $4.26 |
| 250 - 499 | $3.90 |
| 500 - 999 | $3.63 |
| 1000+ | $3.41 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


