Low

VISHAY  TFDU4101-TT3  IR Transceiver, 115.2 Kbps, 2.4 V, 5.5 V, 90 µA, 1 m, 900 nm

VISHAY TFDU4101-TT3
VISHAY TFDU4101-TT3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TFDU4101-TT3
Newark Part No.:
27M9702
Technical Datasheet:
See all Technical Docs
VISHAY TFDU4101-TT3
VISHAY TFDU4101-TT3

The actual product may differ from image shown

Product Overview

The TFDU4101-TT3 is an Infrared Transceiver Module compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2kbps (SIR) and carrier based remote control modes. Integrated within the transc...
  • High efficiency emitter
  • Tri-state-receiver output, floating in shut down with a weak pull-up

 

Product Information

Data Rate Max:
115.2Kbps
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Supply Current:
90µA
Data Transmission Distance:
1m
Peak Wavelength:
900nm
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Medical;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IR Transceiver, 115.2 Kbps, 2.4 V, 5.5 V, 90 µA, 1 m, 900 nm

VISHAY

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.41 Promotional price 2000+ $2.41 Promotional price 4000+ $2.41 Promotional price 6000+ $2.41 Promotional price More pricing

Buy

TRANSCEIVER, 115.2KBPS

VISHAY

2,880:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $10.08 10+ $7.79 100+ $6.70 500+ $5.23 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.