Low

VISHAY  TFDU4101-TR3  IR TRANSCEIVER, 115.2KBPS, 1M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 62M0342
  • Manufacturer Part No TFDU4101-TR3

Product Information


  • Data Rate Max: 115.2Kbps
  • Data Transmission Distance: 1m
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Peak Wavelength: 900nm
  • Supply Current: 90µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V

Find similar products  grouped by common attribute

Availability

Availability:  74

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.92

Buy

Price

Quantity List Price
1 - 9 $4.92
10 - 99 $4.42
100 - 249 $3.69
250 - 499 $3.32
500 - 999 $2.90
1000 - 1999 $2.80
2000 - 4999 $2.68
5000+ $2.57

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27M3483
TFDU4101-TR3

TFDU4101-TR3

VISHAY SEMICONDUCTOR

IR TRANSCEIVER, 115.2KBPS, 1M

IR TRANSCEIVER, 115.2KBPS, 1M; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:90µA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,011

1+ $6.03 10+ $5.23 100+ $4.55 250+ $4.01 more…

Buy
  • 1,011 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
27M9730
TFDU4101-TR3

TFDU4101-TR3

VISHAY SEMICONDUCTOR

IR TRANSCEIVER, 115.2KBPS, 1M

IR TRANSCEIVER, 115.2KBPS, 1M; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:90µA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Power Rating:250mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $3.23 2000+ $3.01 3000+ $2.83

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Nov 4, 2014
  • Per the manufacturer, more stock expected week of 11/24/14
23K1221
TCND5000

TCND5000

VISHAY SEMICONDUCTOR

OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTODIODE

OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTODIODE; Sensor Output:PIN Photodiode; Collector Emitter Voltage V(br)ceo:-; Forward Current If:100mA; Forward Voltage:1.2V; Reverse Voltage Vr:5V; Sensing Distance:6mm; Sensor Mounting:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,556

1+ $2.23 10+ $1.97 100+ $1.70 250+ $1.51 more…

Buy
  • 5,556 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought