Low

VISHAY  TFBS6711-TR1  TRANSCEIVER, IRDA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 34M8815
  • Manufacturer Part No TFBS6711-TR1

Product Information


  • Data Rate Max: 4Mbps
  • Data Transmission Distance: 6.5m
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Cut Tape
  • Peak Wavelength: 900nm
  • SVHC: To Be Advised
  • Supply Current: 1.9mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 9 $4.43
10 - 99 $3.98
100 - 249 $3.32
250 - 499 $2.99
500 - 999 $2.61
1000 - 1999 $2.52
2000 - 4999 $2.42
5000+ $2.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought