Low

VISHAY  TEPT5700  PHOTODIODE, SENSOR, AMBIENT LIGHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 62M0340
  • Manufacturer Part No TEPT5700

Product Information


  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Power Consumption: 100mW
  • SVHC: To Be Advised
  • Transistor Case Style: T-1 3/4 (5mm)
  • Transistor Polarity: NPN
  • Viewing Angle: -
  • Wavelength Typ: 570nm

Availability

Availability:  4,608

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.745

Buy

Price

Quantity List Price
1 - 9 $0.745
10 - 99 $0.659
100 - 249 $0.573
250 - 499 $0.488
500 - 999 $0.339
1000 - 1999 $0.314
2000 - 4999 $0.275
5000+ $0.249

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K0362
TEPT5600

TEPT5600

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:20°; No. of Pins:2; Packaging:Each; MSL:-; DC Collector Current:20mA; Dark Current:3nA; Power Dissipation Pd:100mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,997

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 250+ $0.275 Promotional price more…

Buy
  • 1,997 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
93K0363
TEPT5700

TEPT5700

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:50°; No. of Pins:2; Packaging:Each; MSL:-; DC Collector Current:20mA; Dark Current:3nA; Light Current:15µA; Transistor Polarity:NPN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,724

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 250+ $0.275 Promotional price more…

Buy
  • 1,724 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought