Low

VISHAY  TEPT5600  PHOTOTRANSISTOR, SENSOR, AMBIENT LIGHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 62M0339
  • Manufacturer Part No TEPT5600

Product Information


  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Power Consumption: 100mW
  • SVHC: To Be Advised
  • Transistor Case Style: T-1 3/4 (5mm)
  • Transistor Polarity: NPN
  • Viewing Angle: -
  • Wavelength Typ: 570nm

Availability

Availability:  5,242

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.884

Buy

Price

Quantity List Price
1 - 9 $0.884
10 - 99 $0.781
100 - 249 $0.68
250 - 499 $0.579
500 - 999 $0.402
1000 - 1999 $0.373
2000 - 4999 $0.326
5000+ $0.295

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K0362
TEPT5600

TEPT5600

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:20°; No. of Pins:2; Packaging:Each; MSL:-; DC Collector Current:20mA; Dark Current:3nA; Power Dissipation Pd:100mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,630

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 250+ $0.275 Promotional price more…

Buy
  • 3,630 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
93C9593
BPW20RF

BPW20RF

VISHAY SEMICONDUCTOR

DIODE, PHOTO, 920NM, 50°, TO-5-2

DIODE, PHOTO, 920NM, 50°, TO-5-2; Wavelength of Peak Sensitivity:920nm; Angle of Half Sensitivity ±:50°; Dark Current:2nA; Diode Case Style:TO-5; No. of Pins:2; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

924

1+ $5.63 10+ $5.18 100+ $4.51 250+ $4.10 more…

Buy
  • 924 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought